TLC/1A-150M-00 | Fastron
Toroidal choke, radial, 15 µH, TLC/1A-150M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5581 €
50 pcs.
2.2253 €
100 pcs.
2.0944 €
250 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroid Line Choke, TLC/1A-150M-00, Fastron
Toroid Line Choke, Core Material: Iron Dust
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | toroidal choke | |
| Inductance | 15 µH | |
| Tolerance | ±20 % | |
| DC resistance | 48 mΩ | |
| Design | radial | |
| Width | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | HU |
| Original Packaging | Bulk with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |