SSSC-6R0M-00 | Fastron
Suppressor choke, axial, 6 µH, 4 A, SSSC-6R0M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
1.8564 €
100 pcs.
1.5827 €
500 pcs.
1.3804 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Interference suppression coil, SSSC-6R0M-00, Fastron
Suppression Coil, Single layer Model with Insulation Foil is suitable for Application in “Power Line”, rated voltage 230V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 6 µH | |
| DC current | 4 A | |
| Tolerance | ±20 % | |
| DC resistance | 17 mΩ | |
| Design | axial | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |