SSSC-4R0M-00 | Fastron

Suppressor choke, axial, 4 µH, 6 A, SSSC-4R0M-00

Order No.: 87D0843
MPN:
SSSC-4R0M-00
Series: SSSC
SSSC-4R0M-00 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5942 € *
Available: 30 pcs.
Available in 4 Days: 500 pcs. - if ordered today
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
1.8564 €
100 pcs.
1.5827 €
500 pcs.
1.3804 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Interference suppression coil, SSSC-4R0M-00, Fastron

Suppression Coil, Single layer Model with Insulation Foil is suitable for Application in “Power Line”, rated voltage 230V AC.

Technical specifications
Filter Property Value
Version suppressor choke
Inductance 4 µH
DC current 6 A
Tolerance ±20 %
DC resistance 14 mΩ
Design axial
Length 24 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Bulk with 500 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15