SMCC-R56M-02 | Fastron
RF choke, axial, 560 nH, 1.24 A, SMCC-R56M-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2927 €
1000 pcs.
0.2785 €
*incl. VAT plus shipping costs
Subject to prior sale
Axial wired fixed inductance, SMCC-R56M-02, Fastron
Leaded inductors, type Fastron SMCC.
Ultra compact BC (Bobbin Core) chokes. With color coding rings
- With ferrite core, type SMCC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 560 nH | |
| DC current | 1.24 A | |
| Tolerance | ±20 % | |
| DC resistance | 150 mΩ | |
| Measuring frequency | 25.2 MHz | |
| Quality Q | Q 45 | |
| Design | axial | |
| Length | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |