SMCC-812J-02 | Fastron
RF choke, axial, 8.1 mH, 30 mA, SMCC-812J-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.7973 €
100 pcs.
0.6902 €
500 pcs.
0.5831 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, SMCC-812J-02, FASTRON
The SMCC-812J-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.
Features
- Wide temperature range
- High Q value
Applications
- For decoupling and interference suppression
- RF blocking and filtering
- Automotive electronics
- Lighting devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke | |
| Inductance | 8.1 mH | |
| DC current | 30 mA | |
| Tolerance | ±5 % | |
| DC resistance | 95 Ω | |
| Measuring frequency | 250 kHz | |
| Quality Q | Q 30 | |
| Design | axial | |
| Length | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 1 piece |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |