SMCC-3R3J-31 | Fastron
Choke, axial, 3.3 µH, 900 mA, SMCC-3R3J-31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4998 €
100 pcs.
0.4284 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, SMCC-3R3J-31, Fastron
Leaded Inductor, Medical Applications (Fixed Choke Coils)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 3.3 µH | |
| DC current | 900 mA | |
| Tolerance | ±5 % | |
| DC resistance | 0.29 Ω | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 60 | |
| Design | axial | |
| Length | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Ammopack with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |