SMCC-392K-02 | Fastron
Choke, axial, 3900 µH, 59 mA, SMCC-392K-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.4998 €
100 pcs.
0.4284 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, SMCC-392K-02, Fastron
Leaded Inductor, Medical Applications (Fixed Choke Coils)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 3900 µH | |
| DC current | 59 mA | |
| Tolerance | ±10 % | |
| DC resistance | 66 Ω | |
| Measuring frequency | 0.25 MHz | |
| Quality Q | Q 40 | |
| Design | axial | |
| Length | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1,200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |