SMCC-392J-01 | Fastron

Choke, axial, 3900 µH, 59 mA, SMCC-392J-01

Order No.: 87D2718
MPN:
SMCC-392J-01
Series: SMCC
SMCC-392J-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.4998 €
100 pcs.
0.4284 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, SMCC-392J-01, Fastron

Leaded Inductor, Medical Applications (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 3900 µH
DC current 59 mA
Tolerance ±5 %
DC resistance 66 Ω
Measuring frequency 0.25 MHz
Quality Q Q 40
Design axial
Length 9.5 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 3,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes