PISR-4R7M-04 | Fastron
Power choke, SMD, 4.7 µH, 5.5 A, PISR-4R7M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Available in 4 Days: 79 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
1.5946 €
100 pcs.
1.3566 €
500 pcs.
1.1781 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power Inductor, PISR-4R7M-04, Fastron
SMD Power Inductor Terminal clip with lead-free tinned surface for SMT-Reflow soldering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 4.7 µH | |
| DC current | 5.5 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.022 Ω | |
| Saturation current | 12 A | |
| Design | SMD | |
| Length | 18.7 mm | |
| Width | 15.2 mm | |
| Height | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 250 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |