PISR-470M-04 | Fastron
Power choke, SMD, 47 µH, 2.7 A, PISR-470M-04
Unit Price (€ / pc.)
1.9278 € *
Available: 400 pcs.
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.6065 €
100 pcs.
1.3685 €
250 pcs.
1.2495 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power inductor, PISR-470M-04, Fastron
Power Inductors (with tube/also shielded)-Surface Mount Type
Features
- Power inductors can withstand a wide temperature range
- The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
- They have a high reliability and can be assembled by surface mount technology
- Their DC resistance keeps power losses to a minimum
- They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems
Applications
- These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 47 µH | |
| DC current | 2.7 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.07 Ω | |
| Saturation current | 4.6 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 18.7 mm | |
| Width | 15.2 mm | |
| Height | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 250 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |