PISR-331M-04 | Fastron

Power choke, SMD, 330 µH, 1.1 A, PISR-331M-04

Order No.: 74D4830
EAN: 4099889012552
MPN:
PISR-331M-04
Series: PISR
PISR-331M-04 Fastron Fixed Inductors Image 1
PISR-331M-04 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Available: 7 pcs.
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.6065 €
100 pcs.
1.3685 €
250 pcs.
1.2495 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Power inductor, PISR-331M-04, Fastron

Terminal clip with lead-free tinned surface for SMT-Reflow soldering.

Technical data

  • Inductance: 330 µH
  • Tolerance: ±20 %
  • Resistance: 0.52 Ω
Technical specifications
Filter Property Value
Version power choke
Inductance 330 µH
DC current 1.1 A
Tolerance ±20 %
DC resistance 0.52 Ω
Saturation current 1.9 A
Measuring frequency 100 kHz
Design SMD
Length 18.7 mm
Width 15.2 mm
Height 7.5 mm
Logistics
Property Value
Original Packaging Reel with 250 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes