PISR-150M-04 | Fastron
Power choke, SMD, 15 µH, 4.1 A, PISR-150M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Available in 4 Days: 174 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.5470 €
100 pcs.
1.3209 €
500 pcs.
1.1424 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, PISR-150M-04, FASTRON
The PISR-150M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.
Features
- High rated current
- High reliability
Applications
- Power supplies
- Coupling and Decoupling
- LCD TV
- Norebooks
- DC/DC converters
- Network switching systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 15 µH | |
| DC current | 4.1 A | |
| Tolerance | ±20 % | |
| DC resistance | 35 mΩ | |
| Saturation current | 8 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 18.7 mm | |
| Width | 15.2 mm | |
| Height | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |