PISR-100M-04 | Fastron
Power choke, SMD, 10 µH, 4.5 A, PISR-100M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available in 4 Days: 57 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0710 €
100 pcs.
1.0115 €
500 pcs.
0.9520 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power inductor, PISR-100M-04, Fastron
Power Inductors (with tube/also shielded)-Surface Mount Type
Features
- Power inductors can withstand a wide temperature range
- The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
- They have a high reliability and can be assembled by surface mount technology
- Their DC resistance keeps power losses to a minimum
- They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems
Applications
- These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 10 µH | |
| DC current | 4.5 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.029 Ω | |
| Saturation current | 10 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 18.7 mm | |
| Width | 15.2 mm | |
| Height | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |