PISPHV-101M-04 | Fastron

Power choke, SMD, 100 µH, 1.3 A, PISPHV-101M-04

Order No.: 87D0697
MPN:
PISPHV-101M-04
Series: PISPHV
PISPHV-101M-04 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
1.6660 €
100 pcs.
1.4280 €
500 pcs.
1.2376 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Power Inductor, PISPHV-101M-04, Fastron

SMD Power Inductor for high voltages up to 400V DC. Terminal clip with lead-free tinned surface for SMT-Reflow soldering.

Technical specifications
Filter Property Value
Version power choke
Inductance 100 µH
DC current 1.3 A
Tolerance ±20 %
DC resistance 0.22 Ω
Saturation current 1.65 A
Design SMD
Length 12.9 mm
Width 9.55 mm
Height 8 mm
Logistics
Property Value
Original Packaging Reel with 250 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes