PISL-150M-04 | Fastron

Power choke, SMD, 15 µH, 1.7 A, PISL-150M-04

Order No.: 87D0745
MPN:
PISL-150M-04
Series: PISL
PISL-150M-04 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.3209 €
100 pcs.
1.1305 €
500 pcs.
0.9877 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Power Inductor, PISL-150M-04, Fastron

SMD Power Inductor Terminal clip with lead-free tinned surface for SMT-Reflow soldering.

Technical specifications
Filter Property Value
Version power choke
Inductance 15 µH
DC current 1.7 A
Tolerance ±20 %
DC resistance 0.07 Ω
Saturation current 2.1 A
Design SMD
Length 12.9 mm
Width 9.55 mm
Height 3.6 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes