PISA4716-221M-04 | Fastron

Power choke, SMD 4716, 220 µH, 0.8 A, PISA4716-221M-04

Order No.: 79D5464
MPN:
PISA4716-221M-04
Series: PISA4716
PISA4716-221M-04 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.7731 €
100 pcs.
1.5113 €
500 pcs.
1.3090 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

Shielded surface mount, PISA4716-221M-04, Fastron

Power inductor PISA4716-221M-04 can withstand a wide temperature range. The inductance value is suitable for high rated currents. This product has a high reliability and can be assembled by surface mount technology. Low DC resistance keeps power losses to a minimum. It is also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.

Applications

  • This component is widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Filter Property Value
Version power choke
Inductance 220 µH
DC current 0.8 A
Tolerance ±20 %
DC resistance 700 mΩ
Measuring frequency 100 kHz
Design SMD 4716
Length 12.3 mm
Width 12.3 mm
Height 5.2 mm
Logistics
Property Value
Original Packaging Reel with 100 pieces
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes