PISA4119-101M-04 | Fastron

Power choke, SMD 4119, 100 µH, 1.3 A, PISA4119-101M-04

Order No.: 79D5491
MPN:
PISA4119-101M-04
Series: PISA4119
PISA4119-101M-04 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.0944 €
100 pcs.
1.7850 €
500 pcs.
1.5589 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale

Shielded surface mount, PISA4119-101M-04, Fastron

Power inductor PISA4119-101M-04 can withstand a wide temperature range. The inductance value is suitable for high rated currents. This product has a high reliability and can be assembled by surface mount technology. Low DC resistance keeps power losses to a minimum. It is also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.

Applications

  • This component is widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Filter Property Value
Version power choke
Inductance 100 µH
DC current 1.3 A
Tolerance ±20 %
DC resistance 0.275 Ω
Saturation current 0.96 A
Measuring frequency 100 kHz
Design SMD 4119
Length 10.4 mm
Width 10.4 mm
Height 5.2 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes