PISA2812-5R6M-04 | Fastron
Power choke, SMD 2812, 5.6 µH, 2.57 A, PISA2812-5R6M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.5708 €
100 pcs.
1.3447 €
500 pcs.
1.1662 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielded surface mount, PISA2812-5R6M-04, Fastron
Power inductor PISA2812-5R6M-04 can withstand a wide temperature range. The inductance value is suitable for high rated currents. This product has a high reliability and can be assembled by surface mount technology. Low DC resistance keeps power losses to a minimum. It is also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.
Applications
- This component is widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 5.6 µH | |
| DC current | 2.57 A | |
| Tolerance | ±20 % | |
| DC resistance | 82 mΩ | |
| Measuring frequency | 1 kHz | |
| Design | SMD 2812 | |
| Length | 7.5 mm | |
| Width | 7.5 mm | |
| Height | 3.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 pieces |
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |