PIS4728-680M-04 | Fastron
Power choke, SMD 4728, 68 µH, 2.1 A, PIS4728-680M-04
Order No.: 73D8232
EAN: 4099889006643
MPN:
PIS4728-680M-04
This item is no longer available.
As an alternative, we recommend the following item:
Power choke, SMD 4728, 68 µH, 2.1 A, PISA4728-680M-04
Order No.: 73D8233
Manufacturer: Fastron
per pc. 1.8207 € *
SMD Power inductor, PIS4728-680M-04, Fastron
Power Inductors (with tube/also shielded)-Surface Mount Type
Features
- Power inductors can withstand a wide temperature range
- The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
- They have a high reliability and can be assembled by surface mount technology
- Their DC resistance keeps power losses to a minimum
- They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems
Applications
- These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 68 µH | |
| DC current | 2.1 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.14 Ω | |
| Saturation current | 2.1 A | |
| Measuring frequency | 1 kHz | |
| Design | SMD 4728 | |
| Length | 12.3 mm | |
| Width | 12.3 mm | |
| Height | 8.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |