MICCS-820M-02 | Fastron

Choke, axial, 82 µH, 135 mA, MICCS-820M-02

Order No.: 87D3175
MPN:
MICCS-820M-02
Series: MICCS
MICCS-820M-02 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4760 €
100 pcs.
0.4046 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, MICCS-820M-02, Fastron

High SRF Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 82 µH
DC current 135 mA
Tolerance ±20 %
DC resistance 6.4 Ω
Measuring frequency 2.52 MHz
Quality Q Q 60
Design axial
Length 7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes