MICC-R20K-31 | Fastron

Choke, axial, 0.2 µH, 0.99 A, MICC-R20K-31

Order No.: 87D3408
MPN:
MICC-R20K-31
Series: MICC
MICC-R20K-31 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.7021 €
100 pcs.
0.5950 €
500 pcs.
0.5236 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, MICC-R20K-31, Fastron

Leaded Inductor, Medical Applications (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 0.2 µH
DC current 0.99 A
Tolerance ±10 %
DC resistance 0.16 Ω
Measuring frequency 25.2 MHz
Quality Q Q 35
Design axial
Length 7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Ammopack with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes