MICC-R18M-31 | Fastron

Choke, axial, 0.18 µH, 1 A, MICC-R18M-31

Order No.: 87D3412
MPN:
MICC-R18M-31
Series: MICC
MICC-R18M-31 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.5236 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, MICC-R18M-31, Fastron

Leaded Inductor, Medical Applications (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 0.18 µH
DC current 1 A
Tolerance ±20 %
DC resistance 0.14 Ω
Measuring frequency 25.2 MHz
Quality Q Q 35
Design axial
Length 7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Ammopack with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes