MICC-6R8J-31 | Fastron

Choke, axial, 6.8 µH, 0.25 A, MICC-6R8J-31

Order No.: 87D3490
MPN:
MICC-6R8J-31
Series: MICC
MICC-6R8J-31 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3332 €
100 pcs.
0.2832 €
500 pcs.
0.2440 €
1000 pcs.
0.2202 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, MICC-6R8J-31, Fastron

Leaded Inductor, Medical Applications (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 6.8 µH
DC current 0.25 A
Tolerance ±5 %
DC resistance 1.45 Ω
Measuring frequency 7.96 MHz
Quality Q Q 70
Design axial
Length 7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Ammopack with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes