MICC-6R2M-01 | Fastron

Choke, axial, 6.2 µH, 0.25 A, MICC-6R2M-01

Order No.: 87D3496
MPN:
MICC-6R2M-01
Series: MICC
MICC-6R2M-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.3808 €
100 pcs.
0.3213 €
500 pcs.
0.2832 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, MICC-6R2M-01, Fastron

Leaded Inductor, Medical Applications (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 6.2 µH
DC current 0.25 A
Tolerance ±20 %
DC resistance 1.45 Ω
Measuring frequency 7.96 MHz
Quality Q Q 45
Design axial
Length 7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Ammopack with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes