MICC-4R7J-32 | Fastron
Choke, axial, 4.7 µH, 0.38 A, MICC-4R7J-32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3332 €
100 pcs.
0.2832 €
500 pcs.
0.2440 €
1000 pcs.
0.2202 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, MICC-4R7J-32, Fastron
Leaded Inductor, Medical Applications (Fixed Choke Coils)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 4.7 µH | |
| DC current | 0.38 A | |
| Tolerance | ±5 % | |
| DC resistance | 0.65 Ω | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 40 | |
| Design | axial | |
| Length | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 3,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |