MICC-4R0J-02 | Fastron

Choke, axial, 4 µH, 0.38 A, MICC-4R0J-02

Order No.: 87D3629
MPN:
MICC-4R0J-02
Series: MICC
MICC-4R0J-02 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.3570 €
100 pcs.
0.2975 €
500 pcs.
0.2618 €
1000 pcs.
0.2344 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, MICC-4R0J-02, Fastron

Leaded Inductor, Medical Applications (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 4 µH
DC current 0.38 A
Tolerance ±5 %
DC resistance 0.65 Ω
Measuring frequency 7.96 MHz
Quality Q Q 40
Design axial
Length 7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes