MICC-470K-01 | Fastron
RF choke, axial, 47 µH, 200 mA, MICC-470K-01
Unit Price (€ / pc.)
0.7854 € *
Available: 3,450 pcs.
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded inductor, MICC-470K-01, Fastron
The MICC-470K-01 is a special inductor that is designed to be used in radio frequency (RF) and microwave applications.
Features
- With ferrite core
- Insulated
- Type MICC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 47 µH | |
| DC current | 200 mA | |
| Tolerance | ±10 % | |
| DC resistance | 2.4 Ω | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 60 | |
| Design | axial | |
| Length | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |