MICC-351J-31 | Fastron
Choke, axial, 350 µH, 0.105 A, MICC-351J-31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3570 €
100 pcs.
0.3035 €
500 pcs.
0.2618 €
1000 pcs.
0.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, MICC-351J-31, Fastron
Leaded Inductor, Medical Applications (Fixed Choke Coils)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 350 µH | |
| DC current | 0.105 A | |
| Tolerance | ±5 % | |
| DC resistance | 8.7 Ω | |
| Measuring frequency | 0.79 MHz | |
| Quality Q | Q 60 | |
| Design | axial | |
| Length | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Ammopack with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |