MICC-2R4K-32 | Fastron

Choke, axial, 2.4 µH, 0.48 A, MICC-2R4K-32

Order No.: 87D3744
MPN:
MICC-2R4K-32
Series: MICC
MICC-2R4K-32 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3570 €
100 pcs.
0.3058 €
500 pcs.
0.2594 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, MICC-2R4K-32, Fastron

Leaded Inductor, Medical Applications (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 2.4 µH
DC current 0.48 A
Tolerance ±10 %
DC resistance 0.4 Ω
Measuring frequency 7.96 MHz
Quality Q Q 40
Design axial
Length 7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 3,500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes