MICC-150M-01 | Fastron

Choke, axial, 15 µH, 0.185 A, MICC-150M-01

Order No.: 87D3913
MPN:
MICC-150M-01
Series: MICC
MICC-150M-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3213 €
100 pcs.
0.2773 €
500 pcs.
0.2404 €
1000 pcs.
0.2225 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, MICC-150M-01, Fastron

Leaded Inductor, Medical Applications (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 15 µH
DC current 0.185 A
Tolerance ±20 %
DC resistance 2.7 Ω
Measuring frequency 2.52 MHz
Quality Q Q 50
Design axial
Length 7 mm
Logistics
Property Value
Original Packaging Ammopack with 4,000 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes