MICC-121J-32 | Fastron

Choke, axial, 120 µH, 0.16 A, MICC-121J-32

Order No.: 87D3928
MPN:
MICC-121J-32
Series: MICC
MICC-121J-32 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3451 €
100 pcs.
0.2916 €
500 pcs.
0.2511 €
1000 pcs.
0.2273 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, MICC-121J-32, Fastron

Leaded Inductor, Medical Applications (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 120 µH
DC current 0.16 A
Tolerance ±5 %
DC resistance 3.8 Ω
Measuring frequency 0.79 MHz
Quality Q Q 60
Design axial
Length 7 mm
Logistics
Property Value
Original Packaging Reel with 3,500 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes