MECC-1R2K-01 | Fastron

Choke, axial, 1.2 µH, 1.75 A, MECC-1R2K-01

Order No.: 87D4050
MPN:
MECC-1R2K-01
Series: MECC
MECC-1R2K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.4760 €
100 pcs.
0.4165 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, MECC-1R2K-01, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 1.2 µH
DC current 1.75 A
Tolerance ±10 %
DC resistance 0.14 Ω
Measuring frequency 7.96 MHz
Quality Q Q 60
Design axial
Length 11 mm
Logistics
Property Value
Original Packaging Ammopack with 3,000 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes