LASC-7R0M-01 | Fastron
Suppressor choke, axial, 7 µH, 4 A, LASC-7R0M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4629 € *
Available in 4 Days: 899 pcs. - if ordered today
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.2011 €
50 pcs.
1.9992 €
100 pcs.
1.8921 €
250 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Interference suppression coil, LASC-7R0M-01, Fastron
Suppression Coil, Single layer Model with Insulation Foil is suitable for Application in “Power Line”, rated voltage 230V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 7 µH | |
| DC current | 4 A | |
| Tolerance | ±20 % | |
| DC resistance | 42 mΩ | |
| Design | axial | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | HU |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |