LASC-5R0M-01 | Fastron

Suppressor choke, axial, 5 µH, 6 A, LASC-5R0M-01

Order No.: 87D0866
MPN:
LASC-5R0M-01
Series: LASC
LASC-5R0M-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.2011 €
50 pcs.
1.9992 €
100 pcs.
1.8921 €
250 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale

Interference suppression coil, LASC-5R0M-01, Fastron

Suppression Coil, Single layer Model with Insulation Foil is suitable for Application in “Power Line”, rated voltage 230V AC.

Technical specifications
Filter Property Value
Version suppressor choke
Inductance 5 µH
DC current 6 A
Tolerance ±20 %
DC resistance 28 mΩ
Design axial
Length 28 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes