LACC-430K-01 | Fastron

Choke, axial, 43 µH, 0.43 A, LACC-430K-01

Order No.: 87D4110
MPN:
LACC-430K-01
Series: LACC
LACC-430K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4879 €
100 pcs.
0.4165 €
500 pcs.
0.3570 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, LACC-430K-01, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 43 µH
DC current 0.43 A
Tolerance ±10 %
DC resistance 2.7 Ω
Measuring frequency 2.52 MHz
Quality Q Q 55
Design axial
Length 14 mm
Logistics
Property Value
Original Packaging Ammopack with 3,000 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes