HCCC-3R9M-02 | Fastron

Choke, axial, 3.9 µH, 1.7 A, HCCC-3R9M-02

Order No.: 87D4193
MPN:
HCCC-3R9M-02
Series: HCCC
HCCC-3R9M-02 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available in 4 Days: 650 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.6426 €
100 pcs.
0.5474 €
500 pcs.
0.4760 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HCCC-3R9M-02, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 3.9 µH
DC current 1.7 A
Tolerance ±20 %
DC resistance 0.132 Ω
Measuring frequency 1 MHz
Design axial
Length 13 mm
Logistics
Property Value
Original Packaging Reel with 800 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes