HBCC-682J-01 | Fastron
Choke, axial, 6800 µH, 0.08 A, HBCC-682J-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available in 4 Days: 705 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.5355 €
100 pcs.
0.4522 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, HBCC-682J-01, Fastron
Leaded Inductor (Fixed Choke Coils)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 6800 µH | |
| DC current | 0.08 A | |
| Tolerance | ±5 % | |
| DC resistance | 30 Ω | |
| Measuring frequency | 0.252 MHz | |
| Quality Q | Q 60 | |
| Design | axial | |
| Length | 12.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,200 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |