HBCC-680J-31 | Fastron

Choke, axial, 68 µH, 0.7 A, HBCC-680J-31

Order No.: 87D4313
MPN:
HBCC-680J-31
Series: HBCC
HBCC-680J-31 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.7497 €
100 pcs.
0.6426 €
500 pcs.
0.5593 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HBCC-680J-31, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 68 µH
DC current 0.7 A
Tolerance ±5 %
DC resistance 0.6 Ω
Measuring frequency 2.52 MHz
Quality Q Q 30
Design axial
Length 12.8 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes