HBCC-5R6J-32 | Fastron

Choke, axial, 5.6 µH, 1.55 A, HBCC-5R6J-32

Order No.: 87D4319
MPN:
HBCC-5R6J-32
Series: HBCC
HBCC-5R6J-32 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.5474 €
100 pcs.
0.4760 €
500 pcs.
0.4046 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HBCC-5R6J-32, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 5.6 µH
DC current 1.55 A
Tolerance ±5 %
DC resistance 0.17 Ω
Measuring frequency 7.96 MHz
Quality Q Q 40
Design axial
Length 14.5 mm
Logistics
Property Value
Original Packaging Reel with 1,800 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes