HBCC-4R7K-32 | Fastron

Choke, axial, 4.7 µH, 1.6 A, HBCC-4R7K-32

Order No.: 87D4353
MPN:
HBCC-4R7K-32
Series: HBCC
HBCC-4R7K-32 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.5355 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HBCC-4R7K-32, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 4.7 µH
DC current 1.6 A
Tolerance ±10 %
DC resistance 0.16 Ω
Measuring frequency 7.96 MHz
Quality Q Q 40
Design axial
Length 14.5 mm
Logistics
Property Value
Original Packaging Reel with 1,800 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes