HBCC-4R7K-01 | Fastron

Choke, axial, 4.7 µH, 1.6 A, HBCC-4R7K-01

Order No.: 87D4355
MPN:
HBCC-4R7K-01
Series: HBCC
HBCC-4R7K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Available in 4 Days: 1,008 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.5831 €
100 pcs.
0.4879 €
500 pcs.
0.4284 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HBCC-4R7K-01, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 4.7 µH
DC current 1.6 A
Tolerance ±10 %
DC resistance 0.16 Ω
Measuring frequency 7.96 MHz
Quality Q Q 40
Design axial
Length 14.5 mm
Logistics
Property Value
Original Packaging Ammopack with 1,200 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes