HBCC-473J-01 | Fastron

Choke, axial, 47000 µH, 0.03 A, HBCC-473J-01

Order No.: 87D4367
MPN:
HBCC-473J-01
Series: HBCC
HBCC-473J-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Available in 4 Days: 901 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.5355 €
100 pcs.
0.4522 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HBCC-473J-01, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 47000 µH
DC current 0.03 A
Tolerance ±5 %
DC resistance 230 Ω
Measuring frequency 0.079 MHz
Quality Q Q 50
Design axial
Length 12.8 mm
Logistics
Property Value
Original Packaging Ammopack with 1,200 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes