HBCC-471J-01 | Fastron

Choke, axial, 470 µH, 0.28 A, HBCC-471J-01

Order No.: 87D4381
MPN:
HBCC-471J-01
Series: HBCC
HBCC-471J-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available in 4 Days: 102 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.6426 €
100 pcs.
0.5355 €
500 pcs.
0.4760 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HBCC-471J-01, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 470 µH
DC current 0.28 A
Tolerance ±5 %
DC resistance 2.5 Ω
Measuring frequency 0.796 MHz
Quality Q Q 40
Design axial
Length 12.8 mm
Logistics
Property Value
Original Packaging Reel with 1,200 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes