HBCC-3R9K-32 | Fastron

Choke, axial, 3.9 µH, 1.7 A, HBCC-3R9K-32

Order No.: 87D4389
MPN:
HBCC-3R9K-32
Series: HBCC
HBCC-3R9K-32 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.5950 €
100 pcs.
0.4998 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HBCC-3R9K-32, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 3.9 µH
DC current 1.7 A
Tolerance ±10 %
DC resistance 0.15 Ω
Measuring frequency 7.96 MHz
Quality Q Q 40
Design axial
Length 14.5 mm
Logistics
Property Value
Original Packaging Reel with 1,800 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes