HBCC-363J-02 | Fastron

Choke, axial, 36000 µH, 0.035 A, HBCC-363J-02

Order No.: 87D4432
MPN:
HBCC-363J-02
Series: HBCC
HBCC-363J-02 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.5355 €
100 pcs.
0.4522 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HBCC-363J-02, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 36000 µH
DC current 0.035 A
Tolerance ±5 %
DC resistance 150 Ω
Measuring frequency 0.079 MHz
Quality Q Q 50
Design axial
Length 12.8 mm
Logistics
Property Value
Original Packaging Reel with 600 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes