4RCC-4R7M-00 | Fastron
Rod core choke, horizontal, 4.7 µH, 6 A, 4RCC-4R7M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Available in 4 Days: 1,600 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1305 €
100 pcs.
1.0591 €
500 pcs.
0.9996 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Rod core chokes, type Fastron .RCC.
For applications in the automotive industry, interference suppression for electrical motors, with ferrite core
Type 4RCC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 4.7 µH | |
| DC current | 6 A | |
| Tolerance | ±20 % | |
| DC resistance | 7 mΩ | |
| Saturation current | 8.2 A | |
| Measuring frequency | 1 MHz | |
| Design | horizontal | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |