4RCC-120M-00 | Fastron
Rod core choke, horizontal, 12 µH, 2 A, 4RCC-120M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.7255 €
100 pcs.
1.4756 €
500 pcs.
1.2852 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Rod core chokes, type Fastron .RCC.
For applications in the automotive industry, interference suppression for electrical motors, with ferrite core
Type 4RCC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 12 µH | |
| DC current | 2 A | |
| Tolerance | ±20 % | |
| DC resistance | 22 mΩ | |
| Saturation current | 5 A | |
| Measuring frequency | 100 kHz | |
| Design | horizontal | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |