4408AQ-472J-08 | Fastron
Transponder coil, SMD 4408, 4.7 mH, 4408AQ-472J-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9401 €
100 pcs.
0.8925 €
500 pcs.
0.8330 €
1000 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Transponder coil, 4408AQ-472J-08, FASTRON
The 4408AQ-472J-08 is a SMT transponder coil that is designed to be used for a specific frequency in automotive industry.
Applications
- Immobilizers
- TPMS and keyless entry
- Access control
- Tracking devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transponder coil | |
| Inductance | 4.7 mH | |
| Tolerance | ±5 % | |
| DC resistance | 68 Ω | |
| Measuring frequency | 125 kHz | |
| Quality Q | Q 37 | |
| Design | SMD 4408 | |
| Length | 11.35 mm | |
| Width | 2.8 mm | |
| Height | 3.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |