4408AQ-133J-04 | Fastron
Transponder coil, SMD, 13.5 mH, 4408AQ-133J-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
1.5708 €
100 pcs.
1.3447 €
500 pcs.
1.1662 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Transponder Coil, 4408AQ-133J-04, Fastron
Exceptionally High Q Transponder coil for RFID.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transponder coil | |
| Inductance | 13.5 mH | |
| Tolerance | ±5 % | |
| DC resistance | 138 Ω | |
| Measuring frequency | 125 kHz | |
| Quality Q | Q 38 | |
| Design | SMD | |
| Length | 11.35 mm | |
| Width | 3.3 mm | |
| Height | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |