4408AF-952K-04 | Fastron
Transponder coil, SMD, 9.5 mH, 4408AF-952K-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.0710 €
100 pcs.
0.9163 €
500 pcs.
0.7973 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Transponder Coil, 4408AF-952K-04, Fastron
Transponder Coil for RFID
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transponder coil | |
| Inductance | 9.5 mH | |
| Tolerance | ±10 % | |
| DC resistance | 111.6 Ω | |
| Measuring frequency | 125 kHz | |
| Quality Q | Q 28 | |
| Design | SMD | |
| Length | 11.6 mm | |
| Width | 3.2 mm | |
| Height | 2.84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |